+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM 121415 E SKF

Bearing: slide; sleeve; Øout: 15mm; Øint: 12mm; L: 15mm


Manufacturer: SKF

Manufacturer part number:
PCM 121415 E SKF
TME Symbol:
SKFPCM121415E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
15mm
Internal diameter
12mm
Length
15mm
Gross weight4.52 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCM 121415 E SKF
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 6 pcs - 1.41 USDGross price for quantities from 6 pcs - 1.41 USD
Net price for quantities from 12 pcs - 1.32 USDGross price for quantities from 12 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.