+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM 121420 E SKF

Bearing: slide; sleeve; Øout: 14mm; Øint: 12mm; L: 20mm


Manufacturer: SKF

Manufacturer part number:
PCM 121420 E SKF
TME Symbol:
SKFPCM121420E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
14mm
Internal diameter
12mm
Length
20mm
Gross weight6.035 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCM 121420 E SKF
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 6 pcs - 1.77 USDGross price for quantities from 6 pcs - 1.77 USD
Net price for quantities from 12 pcs - 1.65 USDGross price for quantities from 12 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.