+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM 202330 E SKF

Bearing: slide; sleeve; Øout: 30mm; Øint: 20mm; L: 30mm


Manufacturer: SKF

Manufacturer part number:
PCM 202330 E SKF
TME Symbol:
SKFPCM202330E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
30mm
Internal diameter
20mm
Length
30mm
Gross weight22.5 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCM 202330 E SKF
0 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 6 pcs - 3.81 USDGross price for quantities from 6 pcs - 3.81 USD
Net price for quantities from 12 pcs - 3.55 USDGross price for quantities from 12 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.