+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCMF 151712 E SKF

Bearing: slide; sleeve; with flange; Øout: 17mm; Øint: 15mm; L: 12mm


Manufacturer: SKF

Manufacturer part number:
PCMF 151712 E SKF
TME Symbol:
SKFPCMF151712E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
17mm
Internal diameter
15mm
Length
12mm
Flange diameter
23mm
Gross weight5.5 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCMF 151712 E SKF
2 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 6 pcs - 1.62 USDGross price for quantities from 6 pcs - 1.62 USD
Net price for quantities from 12 pcs - 1.51 USDGross price for quantities from 12 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.