+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCMF 202315 E SKF

Bearing: slide; sleeve; with flange; Øout: 23mm; Øint: 20mm; L: 15mm


Manufacturer: SKF

Manufacturer part number:
PCMF 202315 E SKF
TME Symbol:
SKFPCMF202315E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
15mm
Flange diameter
30mm
Gross weight13 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCMF 202315 E SKF
2 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 6 pcs - 3.44 USDGross price for quantities from 6 pcs - 3.44 USD
Net price for quantities from 12 pcs - 3.20 USDGross price for quantities from 12 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs