+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCMF 303426 E SKF

Bearing: slide; sleeve; with flange; Øout: 34mm; Øint: 30mm; L: 26mm


Manufacturer: SKF

Manufacturer part number:
PCMF 303426 E SKF
TME Symbol:
SKFPCMF303426E

Specification

Manufacturer
SKF
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
26mm
Flange diameter
42mm
Gross weight44.76 g
Certificates
See other products in this category: Plain Bearings SKF,
*
PCMF 303426 E SKF
2 in TME stock
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 6 pcs - 7.81 USDGross price for quantities from 6 pcs - 7.81 USD
Net price for quantities from 12 pcs - 7.29 USDGross price for quantities from 12 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts