+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 107/16 E 07890592

Module: diode-thyristor; 1.6kV; 119A; A22; SEMIPACK1; Ufmax: 1.75V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 107/16 E 07890592
TME Symbol:
SKKH107/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
119A
Version
A22
Case
SEMIPACK1
Max. forward voltage
1.75V
Max. forward impulse current
2.25kA
Gate current
100mA
Electrical mounting
screw
Max. load current
235A
Mechanical mounting
screw
Gross weight76.01 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 107/16 E 07890592
66 in TME stock
Net price for quantities from 1 pcs - 35.18 USDGross price for quantities from 1 pcs - 35.18 USD
Net price for quantities from 3 pcs - 31.22 USDGross price for quantities from 3 pcs - 31.22 USD
Net price for quantities from 6 pcs - 27.96 USDGross price for quantities from 6 pcs - 27.96 USD
Net price for quantities from 12 pcs - 26.09 USDGross price for quantities from 12 pcs - 26.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs