+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 330/16 E 07898555

Module: diode-thyristor; 1.6kV; 330A; A76b; SEMIPACK3; Ufmax: 1.4V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 330/16 E 07898555
TME Symbol:
SKKH330/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
330A
Version
A76b
Case
SEMIPACK3
Max. forward voltage
1.4V
Max. forward impulse current
9.5kA
Gate current
200mA
Electrical mounting
screw
Max. load current
585A
Mechanical mounting
screw
Gross weight632.7 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 330/16 E 07898555
2 in TME stock
Net price for quantities from 1 pcs - 244.23 USDGross price for quantities from 1 pcs - 244.23 USD
Net price for quantities from 3 pcs - 218.65 USDGross price for quantities from 3 pcs - 218.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs