+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 520/18 E 07898845

Module: diode-thyristor; 18kV; 506A; SEMIPACK5; Ifsm: 13kA; screw

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 520/18 E 07898845
TME Symbol:
SKKH520/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
18kV
Load current
506A
Case
SEMIPACK5
Max. forward impulse current
13kA
Gate current
200mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1.4 kg
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 520/18 E 07898845
0 in TME stock
Net price for quantities from 1 pcs - 655.30 USDGross price for quantities from 1 pcs - 655.30 USD
Net price for quantities from 2 pcs - 606.24 USDGross price for quantities from 2 pcs - 606.24 USD
Net price for quantities from 6 pcs - 579.37 USDGross price for quantities from 6 pcs - 579.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.