+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 162/16 E 07894130

Module: thyristor; double series; 1.6kV; 160A; Ifmax: 250A; A21


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 162/16 E 07894130
TME Symbol:
SKKT162/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
160A
Max. load current
250A
Version
A21
Case
SEMIPACK2
Max. forward voltage
1.6V
Max. forward impulse current
5.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight165.53 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 162/16 E 07894130
54 in TME stock
Net price for quantities from 1 pcs - 75.15 USDGross price for quantities from 1 pcs - 75.15 USD
Net price for quantities from 3 pcs - 67.62 USDGross price for quantities from 3 pcs - 67.62 USD
Net price for quantities from 5 pcs - 59.75 USDGross price for quantities from 5 pcs - 59.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs