+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 172/16 E 07894160

Module: thyristor; double series; 1.7kV; 172A; Ifmax: 275A; A21


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 172/16 E 07894160
TME Symbol:
SKKT172/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.7kV
Load current
172A
Max. load current
275A
Version
A21
Case
SEMIPACK2
Max. forward voltage
1.41V
Max. forward impulse current
5.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight165.3 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 172/16 E 07894160
44 in TME stock
Net price for quantities from 1 pcs - 70.15 USDGross price for quantities from 1 pcs - 70.15 USD
Net price for quantities from 3 pcs - 63.03 USDGross price for quantities from 3 pcs - 63.03 USD
Net price for quantities from 8 pcs - 58.83 USDGross price for quantities from 8 pcs - 58.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs