+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 273/16 E 07890150

Module: thyristor; double series; 1.6kV; 274A; SEMIPACK3; Ifsm: 9kA


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 273/16 E 07890150
TME Symbol:
SKKT273/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
274A
Case
SEMIPACK3
Max. forward voltage
1.6V
Max. forward impulse current
9kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight426.73 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 273/16 E 07890150
0 in TME stock
Net price for quantities from 1 pcs - 164.24 USDGross price for quantities from 1 pcs - 164.24 USD
Net price for quantities from 3 pcs - 151.43 USDGross price for quantities from 3 pcs - 151.43 USD
Net price for quantities from 6 pcs - 144.44 USDGross price for quantities from 6 pcs - 144.44 USD
Net price for quantities from 18 pcs - 130.46 USDGross price for quantities from 18 pcs - 130.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs