+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 570/16 E 07898740

Module: thyristor; double series; 1.6kV; 570A; Ifmax: 1kA; A60b


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 570/16 E 07898740
TME Symbol:
SKKT570/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
570A
Max. load current
1kA
Version
A60b
Case
SEMIPACK5
Max. forward voltage
1.44V
Max. forward impulse current
19kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight1.3502 kg
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 570/16 E 07898740
34 in TME stock
Net price for quantities from 1 pcs - 427.36 USDGross price for quantities from 1 pcs - 427.36 USD
Net price for quantities from 2 pcs - 384.27 USDGross price for quantities from 2 pcs - 384.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs