+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of thyristor | stud | |
Max. off-state voltage | 1.2kV | |
Max. load current | 175A | |
Load current | 100A | |
Gate current | 150mA | |
Case | TO94, TO209 | |
Mounting | screw | |
Max. forward impulse current | 2kA | |
Semiconductor structure | anode to stud | |
Fastening thread | M12x1,75 | |
Manufacturer series | SKT100 | |
Kind of package | bulk |