+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKT 340/16 E 01890190

Thyristor: hockey-puck; 1.6kV; Ifmax: 700A; 340A; Igt: 150mA; SKT340


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKT 340/16 E 01890190
TME Symbol:
SKT340/16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
700A
Load current
340A
Gate current
150mA
Case
TO200AB
Body dimensions
Ø41.5/Ø19mm
Mounting
Press-Pack
Max. forward impulse current
5.2kA
Manufacturer series
SKT340
Kind of package
bulk
Gross weight53.94 g
Certificates
See other products in this category: Button thyristors SEMIKRON DANFOSS,
See other products from this series.:
*
SKT 340/16 E 01890190
18 in TME stock
Net price for quantities from 1 pcs - 54.19 USDGross price for quantities from 1 pcs - 54.19 USD
Net price for quantities from 3 pcs - 48.63 USDGross price for quantities from 3 pcs - 48.63 USD
Net price for quantities from 12 pcs - 45.39 USDGross price for quantities from 12 pcs - 45.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 12 pcs