+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKT 340/18 E 01890200

Thyristor: hockey-puck; 1.8kV; Ifmax: 700A; 340A; Igt: 150mA; SKT340


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKT 340/18 E 01890200
TME Symbol:
SKT340/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
700A
Load current
340A
Gate current
150mA
Case
TO200AB
Body dimensions
Ø41.5/Ø19mm
Mounting
Press-Pack
Max. forward impulse current
5.2kA
Manufacturer series
SKT340
Kind of package
bulk
Gross weight61 g
Certificates
See other products in this category: Button thyristors SEMIKRON DANFOSS,
See other products from this series.:
*
SKT 340/18 E 01890200
0 in TME stock
Net price for quantities from 1 pcs - 99.37 USDGross price for quantities from 1 pcs - 99.37 USD
Net price for quantities from 3 pcs - 89.28 USDGross price for quantities from 3 pcs - 89.28 USD
Net price for quantities from 12 pcs - 83.26 USDGross price for quantities from 12 pcs - 83.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.