+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.2kV | |
Max. load current | 1.2kA | |
Load current | 550A | |
Gate current | 250mA | |
Case | TO200AB | |
Body dimensions | Ø41.5/Ø25mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 9kA | |
Manufacturer series | SKT551 | |
Kind of package | bulk |