+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | coaxial | |
Kind of cable | SKT58/50 | |
Wave impedance | 50Ω | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | black | |
Operating temperature | -25...60°C | |
Package contents | 100m | |
Cable external diameter | 5mm | |
CPR standard | no classification |