+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CANAL ELECTRONIC | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 6A / 28V DC | |
Switching method | ON-ON | |
Mounting | on panel, screw type | |
Leads | for soldering | |
Body dimensions | 12.8x6.7x6.35mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 10mΩ | |
Manufacturer series | SL19 | |
Contact plating | silver plated | |
Terminal pitch | 4.7mm | |
Contact material | copper | |
Knob height | 5.05mm | |
Body material | stainless steel | |
Actuator colour | black | |
Button marking | blank | |
Body colour | silver | |
Actuator material | polyamide | |
Terminals material | copper alloy | |
Operating temperature | -30...130°C |