+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1206UV-395-IL

LED; UV; 30°; 20mA; P: 100mW; λd: 395÷400nm; 5VDC; SMD; 3.2x1.6x1.4mm

Manufacturer: BIVAR

Manufacturer part number:
SM1206UV-395-IL
TME Symbol:
SM1206UV-395-IL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
20mA
Power
0.1W
Wavelength
395...400nm
Operating voltage
5V DC
Mounting
SMD
Dimensions
3.2x1.6x1.4mm
LED lens
transparent
Luminosity
0.65mcd
Case - inch
1206
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs BIVAR,
*
SM1206UV-395-IL
0 in TME stock
Net price for quantities from 3000 pcs - 1.45 USDGross price for quantities from 3000 pcs - 1.45 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.