+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Luminosity | 550mcd | |
Colour temperature | 5700K | |
Viewing angle | 30° | |
LED current | 20mA | |
Dimensions | 3.2x1.6mm | |
LED lens | transparent | |
Front | flat | |
Operating voltage | 3.3V DC |