+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51677

Cable; 3m; RP-SMA male,RP-SMA female; black; 50Ω


Manufacturer: GOOBAY

Manufacturer part number:
51677
TME Symbol:
SMA-M/F-003

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
3m
Kind of core
Cu
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight96 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
51677
2 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 3 pcs - 9.39 USDGross price for quantities from 3 pcs - 9.39 USD
Net price for quantities from 5 pcs - 8.40 USDGross price for quantities from 5 pcs - 8.40 USD
Net price for quantities from 10 pcs - 7.41 USDGross price for quantities from 10 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcsCardboard = 100 pcs