+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40168

Cable; 10m; SMA male,SMA female; black; 50Ω

Manufacturer: ESOL

Manufacturer part number:
40168
TME Symbol:
SMA-SMF/50/10

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
10m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight100.7 g
EAN code5901106401683
See other products in this category: Coaxial Assemblies ESOL,
*
40168
118 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 5 pcs - 10.37 USDGross price for quantities from 5 pcs - 10.37 USD
Net price for quantities from 10 pcs - 9.28 USDGross price for quantities from 10 pcs - 9.28 USD
Net price for quantities from 20 pcs - 8.19 USDGross price for quantities from 20 pcs - 8.19 USD
Net price for quantities from 50 pcs - 7.64 USDGross price for quantities from 50 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 20 pcs