+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40169

Cable; 15m; SMA male,SMA female; black; 50Ω

Manufacturer: ESOL

Manufacturer part number:
40169
TME Symbol:
SMA-SMF/50/15

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
15m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight159.34 g
EAN code5901106401690
See other products in this category: Coaxial Assemblies ESOL,
*
40169
34 in TME stock
Net price for quantities from 1 pcs - 14.92 USDGross price for quantities from 1 pcs - 14.92 USD
Net price for quantities from 5 pcs - 13.50 USDGross price for quantities from 5 pcs - 13.50 USD
Net price for quantities from 10 pcs - 12.08 USDGross price for quantities from 10 pcs - 12.08 USD
Net price for quantities from 20 pcs - 10.66 USDGross price for quantities from 20 pcs - 10.66 USD
Net price for quantities from 50 pcs - 9.95 USDGross price for quantities from 50 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 15 pcs