+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMAF-MMCXM31605

Cable; 0.5m; MMCX male,SMA female; shielded; PTFE; straight; 50Ω


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
SMAF-MMCXM31605
TME Symbol:
SMAF-MMCXM31605

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.5m
Shield structure
shielded
Wire insulation material
PTFE
Contact plating
gold-plated
Insulation colour
brown, transparent
Connector variant
straight
Impedance
50Ω
Cable length - inch
19.69"
Operating temperature
-65...145°C
Cable/adapter structure
  • MMCX male
  • SMA female
Gross weight11.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MUELLER ELECTRIC,
*
SMAF-MMCXM31605
17 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 5 pcs - 19.05 USDGross price for quantities from 5 pcs - 19.05 USD
Net price for quantities from 10 pcs - 16.93 USDGross price for quantities from 10 pcs - 16.93 USD
Net price for quantities from 20 pcs - 14.82 USDGross price for quantities from 20 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs