+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC-D-131-AK-2

Encoding switch; DEC/BCD; Pos: 10; 100mΩ; 5.08mm; SMC-D


Manufacturer: PTR HARTMANN

Manufacturer part number:
SMC-D-131-AK-2
TME Symbol:
SMC-D-131-AK-2H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...80°C
Leads
for soldering
Max. contact resistance:
100mΩ
Terminal pitch
5.08mm
Manufacturer series
SMC-D
Mechanical durability
1000000 cycles
Gross weight3.75 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
SMC-D-131-AK-2
196 in TME stock
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 10 pcs - 13.63 USDGross price for quantities from 10 pcs - 13.63 USD
Net price for quantities from 20 pcs - 12.93 USDGross price for quantities from 20 pcs - 12.93 USD
Net price for quantities from 40 pcs - 12.11 USDGross price for quantities from 40 pcs - 12.11 USD
Net price for quantities from 80 pcs - 11.36 USDGross price for quantities from 80 pcs - 11.36 USD
Net price for quantities from 120 pcs - 10.60 USDGross price for quantities from 120 pcs - 10.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs