+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMRR7010C-1E

Encoding switch; Pos: 10; SMT; 1.27mm; Plating: gold-plated


Manufacturer: NIDEC

Manufacturer part number:
SMRR7010C-1E
TME Symbol:
SMRR7010C1E-NID-0

Specification

Manufacturer
NIDEC
Type of switch
encoding switch
Number of positions
10
Operating temperature
-25...85°C
Mounting
SMT
Leads
Gull Wing
Terminal pitch
1.27mm
Contact plating
gold-plated
Output code
real code
Gross weight0.57 g
See other products in this category: Encoding Switches NIDEC,
*
SMRR7010C-1E
4000 in an external stock
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.