+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN54HC688J

IC: digital; comparator; THT; CDIP20; HC; -55÷125°C; 8uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN54HC688J
TME Symbol:
SN54HC688J-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
comparator
Mounting
THT
Case
CDIP20
Family
HC
Operating temperature
-55...125°C
Quiescent current
8µA
Gross weight1.2 g
See other products in this category: Comparators TEXAS INSTRUMENTS
*
SN54HC688J
Product withdrawn from the offer
Use the specification table below to search for similar products