+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SN74LS670N

IC: digital; register; Ch: 4; THT; DIP16; 74LS; 0÷70°C; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS670N
TME Symbol:
SN74LS670N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
register
Number of channels
4
Mounting
THT
Case
DIP16
Family
74LS
Operating temperature
0...70°C
Kind of output
3-state
Number of inputs
4
Number of outputs
4
Delay time
45ns
Supply voltage
  • 4.75...5.25V
Gross weight0.97 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74LS670N
235 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.74 USDGross price for quantities from 100 pcs - 3.74 USD
Net price for quantities from 250 pcs - 3.51 USDGross price for quantities from 250 pcs - 3.51 USD
Net price for quantities from 1000 pcs - 3.27 USDGross price for quantities from 1000 pcs - 3.27 USD
Packaging method by the manufacturer:Tube = 25 pcs