+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75176BDR

IC: interface; transceiver; half duplex,RS422,RS485; 10Mbps; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75176BDR
TME Symbol:
SN75176BDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
10Mbps
Mounting
SMD
Case
SO8
Number of receivers
1
Number of transmitters
1
Operating temperature
0...70°C
DC supply current
70mA
Integrated circuit features
differential
Kind of package
reel, tape
Interface
  • half duplex
  • RS422
  • RS485
Supply voltage
  • 4.75...5.25V DC
Gross weight0.03 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
SN75176BDR
5609 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 125 pcs - 1.02 USDGross price for quantities from 125 pcs - 1.02 USD
Net price for quantities from 150 pcs - 1.00 USDGross price for quantities from 150 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 2500 pcs - 0.87 USDGross price for quantities from 2500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs