+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192-10080

Fixing clamp; Øbundle : 13.1÷15mm; W: 5.7mm; polyamide; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
192-10080
TME Symbol:
SNP8

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Bundle diameter
13.1...15mm
Width
5.7mm
Body material
polyamide
Body colour
black
Operating temperature
-40...105°C
Flammability rating
UL94HB
Dimensions
Gross weight1.674 g
Certificates
EAN code4031026128528
See other products in this category: Worm Gear Clamps and Fixing Clamps HELLERMANNTYTON,
*
192-10080
90 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs