+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | flood sensor | |
Operating temperature | max. 80°C | |
Mounting | cables | |
IP rating | IP68 | |
Additional functions | control filling and draining of reservoirs with conductive fluids | |
Controlled parameter | conductive fluid level | |
Body dimensions | 142x93x42mm | |
Kit contents | probe | |
Cable length | 3m | |
Measuring range | 1...30A | |
Output 1 electrical parameters | 8A |