+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400038

Wire: microphone cable; HELUSOUND®; 2x0.22mm2; black; Cu; -25÷70°C


Manufacturer: HELU

Manufacturer part number:
400038
TME Symbol:
SOUND-400038

Specification

Manufacturer
HELU
Type of wire
microphone cable
Manufacturer series
HELUSOUND®
Cable structure
2x0.22mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Core section
0.22mm2
Operating temperature
-25...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Number of cores
2
CPR standard
no classification
Cable external diameter
6mm
Cable application
audio
Kind of material
halogen free
Gross weight49.394 g
Certificates
EAN code4060892304743

WATCH VIDEO

See other products in this category: Microphone Cables HELU,
See other products from this series.:
*
400038
464 in TME stock
Net price for quantities from 1 m - 1.74 USDGross price for quantities from 1 m - 1.74 USD
Net price for quantities from 10 m - 1.58 USDGross price for quantities from 10 m - 1.58 USD
Net price for quantities from 25 m - 1.42 USDGross price for quantities from 25 m - 1.42 USD
Net price for quantities from 50 m - 1.26 USDGross price for quantities from 50 m - 1.26 USD
Net price for quantities from 100 m - 1.11 USDGross price for quantities from 100 m - 1.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m