+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400089

Wire: loudspeaker cable; HELUSOUND® 400; 2x1.5mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
400089
TME Symbol:
SOUND400-400089

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND® 400
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
1.5mm2
CPR standard
no classification
Cable external diameter
6.6mm
Operating temperature
-10...70°C
Gross weight63.555 g
Certificates
EAN code4060892305023

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
400089
235 in TME stock
Net price for quantities from 1 m - 2.46 USDGross price for quantities from 1 m - 2.46 USD
Net price for quantities from 10 m - 2.23 USDGross price for quantities from 10 m - 2.23 USD
Net price for quantities from 25 m - 2.01 USDGross price for quantities from 25 m - 2.01 USD
Net price for quantities from 50 m - 1.79 USDGross price for quantities from 50 m - 1.79 USD
Net price for quantities from 100 m - 1.57 USDGross price for quantities from 100 m - 1.57 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m