+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400090

Wire: loudspeaker cable; HELUSOUND® 400; 2x2.5mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
400090
TME Symbol:
SOUND400-400090

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND® 400
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
2.5mm2
CPR standard
no classification
Cable external diameter
7.5mm
Operating temperature
-10...70°C
Gross weight105.5 g
Certificates
EAN code4060892305030

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
400090
353 in TME stock
Net price for quantities from 1 m - 4.33 USDGross price for quantities from 1 m - 4.33 USD
Net price for quantities from 10 m - 3.83 USDGross price for quantities from 10 m - 3.83 USD
Net price for quantities from 25 m - 3.49 USDGross price for quantities from 25 m - 3.49 USD
Net price for quantities from 50 m - 3.01 USDGross price for quantities from 50 m - 3.01 USD
Net price for quantities from 100 m - 2.64 USDGross price for quantities from 100 m - 2.64 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.