+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | loudspeaker cable | |
Manufacturer series | HELUSOUND® 400 | |
Cable structure | 2x4mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Insulation colour | black | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Number of cores | 2 | |
Core section | 4mm2 | |
CPR standard | no classification | |
Cable external diameter | 9.4mm | |
Operating temperature | -10...70°C |