+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400110

Wire: loudspeaker cable; HELUSOUND® 500; 2x2.5mm2; stranded; Cu

Manufacturer: HELU

Manufacturer part number:
400110
TME Symbol:
SOUND500-400110

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND® 500
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PUR
Number of cores
2
Core section
2.5mm2
CPR standard
no classification
Cable external diameter
7.5mm
Operating temperature
-25...80°C
Gross weight101.25 g
Certificates
EAN code4060892305092

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
400110
119 in TME stock
Net price for quantities from 1 m - 5.22 USDGross price for quantities from 1 m - 5.22 USD
Net price for quantities from 10 m - 4.75 USDGross price for quantities from 10 m - 4.75 USD
Net price for quantities from 25 m - 4.28 USDGross price for quantities from 25 m - 4.28 USD
Net price for quantities from 50 m - 3.84 USDGross price for quantities from 50 m - 3.84 USD
Net price for quantities from 100 m - 3.33 USDGross price for quantities from 100 m - 3.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m