+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400117

Wire: loudspeaker cable; HELUSOUND® 600; 2x2.5mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
400117
TME Symbol:
SOUND600-400117

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND® 600
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
FRNC
Number of cores
2
Core section
2.5mm2
CPR standard
Eca
Cable external diameter
7.5mm
Core marking
colours without colour repetition
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
-5...70°C
Gross weight99.16 g
Certificates
EAN code4060892305160

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
400117
89 in TME stock
Net price for quantities from 1 m - 3.97 USDGross price for quantities from 1 m - 3.97 USD
Net price for quantities from 10 m - 3.60 USDGross price for quantities from 10 m - 3.60 USD
Net price for quantities from 25 m - 3.31 USDGross price for quantities from 25 m - 3.31 USD
Net price for quantities from 50 m - 2.89 USDGross price for quantities from 50 m - 2.89 USD
Net price for quantities from 100 m - 2.53 USDGross price for quantities from 100 m - 2.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m