+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: REDS MUSIC
Manufacturer | REDS MUSIC | |
Type of wire | loudspeaker cable | |
Cable structure | 2x1.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Insulation colour | black | |
Wire insulation material | PVC | |
Package contents | 500m | |
Number of cores | 2 | |
Core section | 1.5mm2 | |
Cable external diameter | 7mm | |
Operating temperature | -30...75°C |