+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-11/1

Converter: analog signals; for DIN rail mounting; 9÷36VDC; IP20

Manufacturer: APLISENS

Manufacturer part number:
SP-11/1
TME Symbol:
SP-11/1

Specification

Manufacturer
APLISENS
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...5mA, 0...10V, 0...20mA, 1...5mA, 2...10V, 4...20mA
IP rating
IP20
Body dimensions
12.5x114.5x99mm
Kind of output 1
4...20mA
Supply voltage
  • 9...36V DC
Gross weight61.71 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators APLISENS,
*
SP-11/1
3 in TME stock
Net price for quantities from 1 pcs - 107.20 USDGross price for quantities from 1 pcs - 107.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.