+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP202EEN-L

IC: interface; transceiver; RS232,V.28; 120kbps; SO16; 5VDC


Manufacturer: MAXLINEAR

Manufacturer part number:
SP202EEN-L
TME Symbol:
SP202EEN-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
120kbps
Mounting
SMD
Case
SO16
Number of receivers
2
Number of transmitters
2
Operating temperature
-40...85°C
DC supply current
5mA
Interface
  • RS232
  • V.28
Supply voltage
  • 5V DC
Gross weight0.16 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP202EEN-L
10 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 49 pcs - 0.66 USDGross price for quantities from 49 pcs - 0.66 USD
Net price for quantities from 98 pcs - 0.63 USDGross price for quantities from 98 pcs - 0.63 USD
Net price for quantities from 147 pcs - 0.61 USDGross price for quantities from 147 pcs - 0.61 USD
Net price for quantities from 294 pcs - 0.58 USDGross price for quantities from 294 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 49 pcs