+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP3076EEN-L

IC: interface; transceiver; full duplex,RS422,RS485; 16Mbps; SO14


Manufacturer: MAXLINEAR

Manufacturer part number:
SP3076EEN-L
TME Symbol:
SP3076EEN-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
16Mbps
Mounting
SMD
Case
SO14
Number of receivers
1
Number of transmitters
1
Operating temperature
-40...85°C
DC supply current
1.5mA
Interface
  • full duplex
  • RS422
  • RS485
Supply voltage
  • 3.3V DC
Gross weight0.136 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP3076EEN-L
0 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.67 USDGross price for quantities from 3 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 56 pcs