+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP3232EEN-L

IC: interface; transceiver; RS232,V.24,V.28; 235kbps; SO16


Manufacturer: MAXLINEAR

Manufacturer part number:
SP3232EEN-L
TME Symbol:
SP3232EEN-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
235kbps
Mounting
SMD
Case
SO16
Number of receivers
2
Number of transmitters
2
Operating temperature
-40...85°C
DC supply current
1mA
Interface
  • RS232
  • V.24
  • V.28
Supply voltage
  • 3...5.5V DC
Gross weight0.158 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP3232EEN-L
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 49 pcs - 0.69 USDGross price for quantities from 49 pcs - 0.69 USD
Net price for quantities from 98 pcs - 0.65 USDGross price for quantities from 98 pcs - 0.65 USD
Net price for quantities from 147 pcs - 0.63 USDGross price for quantities from 147 pcs - 0.63 USD
Net price for quantities from 294 pcs - 0.61 USDGross price for quantities from 294 pcs - 0.61 USD
Net price for quantities from 490 pcs - 0.59 USDGross price for quantities from 490 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 49 pcs