+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP485EEN-L

IC: interface; transceiver; half duplex,RS422,RS485; 10Mbps; SO8


Manufacturer: MAXLINEAR

Manufacturer part number:
SP485EEN-L
TME Symbol:
SP485EEN-L

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
10Mbps
Mounting
SMD
Case
SO8
Number of receivers
1
Number of transmitters
1
Operating temperature
-40...85°C
DC supply current
900µA
Interface
  • half duplex
  • RS422
  • RS485
Supply voltage
  • 4.75...5.25V DC
Gross weight0.077 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. MAXLINEAR,
*
SP485EEN-L
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 98 pcs - 0.44 USDGross price for quantities from 98 pcs - 0.44 USD
Net price for quantities from 196 pcs - 0.43 USDGross price for quantities from 196 pcs - 0.43 USD
Net price for quantities from 294 pcs - 0.41 USDGross price for quantities from 294 pcs - 0.41 USD
Net price for quantities from 588 pcs - 0.40 USDGross price for quantities from 588 pcs - 0.40 USD
Net price for quantities from 5096 pcs - 0.38 USDGross price for quantities from 5096 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs