+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPVM110100

Switch: detecting; Pos: 1; SPST-NO; Leads: J-Bend; SPVM; SMT; 0.4N


Manufacturer: ALPS

Manufacturer part number:
SPVM110100
TME Symbol:
SPVM110100-ALP-0

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
1
Contacts configuration
SPST-NO
Leads
J-Bend
Manufacturer series
SPVM
Mechanical durability
50000 cycles
Max. contact resistance:
Switching method
OFF-ON
Mounting
SMT
Operating Force
0.4N
Min. insulation resistance
0.1GΩ
Body dimensions
3.5x2.8x1.5mm
Electrical life
50000 cycles
Operating temperature
-40...85°C
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS
*
SPVM110100
Product withdrawn from the offer
Use the specification table below to search for similar products