+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-1315 -AS

Rivet; polyamide; natural; push-in; Ømount.hole: 4.6mm; UL94V-2


Manufacturer: KSS WIRING

Manufacturer part number:
SR-1315 -AS
TME Symbol:
SR-1315

Specification

Manufacturer
KSS WIRING
Type of mounting element
rivet
Material
polyamide
Colour
natural
Mounting
push-in
Panel cutout diameter
4.6mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Length
14.9mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic rivets KSS WIRING,
*
SR-1315 -AS
3 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts