+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR17A1815F89N

Switch: rotary; Pos: 8; 0.3A/16VDC; Poles number: 1; 30°; Mat: steel


Manufacturer: NINIGI

Manufacturer part number:
SR17A1815F89N
TME Symbol:
SR17A1815F89N

Specification

Manufacturer
NINIGI
Type of switch
rotary
Number of positions
8
Stable positions number
8
DC contacts rating @R
0.3A / 16V DC
Poles number
1
Indexed positions
30°
Leads
for PCB, straight
Contact material
brass
Switching method
BBM (non-shorting)
Max. contact resistance:
50mΩ
Body material
steel
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Shaft surface
smooth
Shaft diameter
6mm
Shaft length
7mm
Fastening thread
M9x0,75
Switching torque
2.9Ncm
Operating temperature
-20...70°C
Gross weight7.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches NINIGI,
*
SR17A1815F89N
4516 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.43 USDGross price for quantities from 20 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsTray = 48 pcsCardboard = 328 pcsCardboard = 336 pcs