+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457265

Heat shrink sleeve; glueless,thin walled; 2: 1; 1.2mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
457265

Alternative designations: SR1F 1,2/0,6 CZARNA

TME Symbol:
SR1F1.2/0.6-BK

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
0.6mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
SR1F
Wall thickness
0.41mm
Resistance to
chemical, UV rays
Cable accessories features
  • flame retardant
  • lead free
Gross weight2.28 g
EAN code4010311200491
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
457265
368 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs