+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457282

Heat shrink sleeve; glueless,thin walled; 2: 1; 12.7mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
457282

Alternative designations: SR1F 12,7/6,4 CZARNA

TME Symbol:
SR1F12.7/6.4-BK

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Length
1m
Colour
black
Material
polyolefine
Diameter after shrinking
6.4mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
SR1F
Wall thickness
0.64mm
Resistance to
chemical, UV rays
Cable accessories features
  • flame retardant
  • lead free
Gross weight18.2 g
EAN code4010311200569
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
457282
170 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs