+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2630

Accessories: plug socket; H: 1mm; Øout: 7.25mm; Øint: 5.1mm


Manufacturer: NINIGI

Manufacturer part number:
SR2630
TME Symbol:
SR2630

Specification

Manufacturer
NINIGI
Type of switch accessories
plug socket
Height
1mm
Outside diameter
7.25mm
Internal diameter
5.1mm
Related items
SR2412519.2F, SR2611315FN, SR2611415FN, SR2611515FN, SR2611615FN, SR2611815FN, SR26111015FN, SR26111215FN
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches NINIGI,
*
SR2630
2476 in TME stock
Net price for quantities from 2 pcs - 0.05 USDGross price for quantities from 2 pcs - 0.05 USD
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs